23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504F.TCT

DigiKey Part Number
RCLAMP0504FTR-ND - Tape & Reel (TR)
RCLAMP0504FCT-ND - Cut Tape (CT)
RCLAMP0504FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504F.TCT
Description
TVS DIODE 5VWM 23VC SC706
Customer Reference
Detailed Description
23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0504F.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
Ethernet, HDMI, USB OTG
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 306
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,29000kr 17,29
10kr 10,94600kr 109,46
100kr 7,33320kr 733,32
500kr 5,78456kr 2 892,28
1 000kr 5,28612kr 5 286,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,65334kr 13 960,02
6 000kr 4,33493kr 26 009,58
9 000kr 4,27168kr 38 445,12
Manufacturers Standard Package
Unit Price without VAT:kr 17,29000
Unit Price with VAT:kr 21,61250