



RCLAMP0561PQTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0561PQTCTTR-ND - Tape & Reel (TR) 600-RCLAMP0561PQTCT-ND - Cut Tape (CT) 600-RCLAMP0561PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0561PQTCT |
Description | TVS DIODE 5.5VWM 20VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.14pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,44000 | kr 7,44 |
| 10 | kr 4,61300 | kr 46,13 |
| 100 | kr 2,97410 | kr 297,41 |
| 500 | kr 2,26470 | kr 1 132,35 |
| 1 000 | kr 2,03593 | kr 2 035,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,97985 | kr 5 939,55 |
| 6 000 | kr 1,88135 | kr 11 288,10 |
| Unit Price without VAT: | kr 7,44000 |
|---|---|
| Unit Price with VAT: | kr 9,30000 |


