Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC357N3J000F

DigiKey Part Number
1855-1006-2-ND - Tape & Reel (TR)
1855-1006-1-ND - Cut Tape (CT)
1855-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PC357N3J000F
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,67900kr 56,79
100kr 4,15710kr 415,71
500kr 3,47704kr 1 738,52
1 000kr 3,25411kr 3 254,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,96756kr 8 902,68
6 000kr 2,82175kr 16 930,50
9 000kr 2,74704kr 24 723,36
15 000kr 2,66272kr 39 940,80
21 000kr 2,61259kr 54 864,39
30 000kr 2,56372kr 76 911,60
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500