PC81710NIP1B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SHARP/Socle Technology
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


SHARP/Socle Technology
In Stock: 0
Unit Price: kr 3,55131
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC81710NIP1B

DigiKey Part Number
1855-1014-2-ND - Tape & Reel (TR)
1855-1014-1-ND - Cut Tape (CT)
1855-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PC81710NIP1B
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
PC81710NIP1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 500µA
Current Transfer Ratio (Max)
600% @ 500µA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,75000kr 10,75
10kr 7,51800kr 75,18
100kr 5,56620kr 556,62
500kr 4,69924kr 2 349,62
1 000kr 4,41571kr 4 415,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,17509kr 8 350,18
4 000kr 3,97113kr 15 884,52
6 000kr 3,86660kr 23 199,60
10 000kr 3,74863kr 37 486,30
14 000kr 3,67850kr 51 499,00
20 000kr 3,61014kr 72 202,80
Manufacturers Standard Package
Unit Price without VAT:kr 10,75000
Unit Price with VAT:kr 13,43750