- Transceiver; Z-Wave Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLUSB001A

DigiKey Part Number
336-5899-ND
Manufacturer
Manufacturer Product Number
SLUSB001A
Description
Z-WAVE 700 UZB-7 USB STICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Transceiver; Z-Wave Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Z-Wave
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 215,49000kr 215,49
10kr 214,97100kr 2 149,71
Manufacturers Standard Package
Unit Price without VAT:kr 215,49000
Unit Price with VAT:kr 269,36250