Ethernet (WAN), SONET/SDH/STM, Video IC 346MHz 1 Output 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5324C-C-GMR

DigiKey Part Number
336-5665-2-ND - Tape & Reel (TR)
336-5665-1-ND - Cut Tape (CT)
336-5665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5324C-C-GMR
Description
IC CLOCK MULT 2KHZ-346MHZ 36VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet (WAN), SONET/SDH/STM, Video
Input
Clock
Output
CML, CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
346MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 022
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 616,23000kr 616,23
10kr 508,94200kr 5 089,42
25kr 482,14640kr 12 053,66
100kr 452,70110kr 45 270,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 400,53235kr 1 001 330,88
Manufacturers Standard Package
Unit Price without VAT:kr 616,23000
Unit Price with VAT:kr 770,28750