SMP1330-040LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 87 069
Unit Price: kr 25,73000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 640
Unit Price: kr 26,03000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 59 904
Unit Price: kr 3,22000
Datasheet
RF Diode PIN - Single 50V 150 mA 750 mW 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1330-040LF

DigiKey Part Number
863-1166-2-ND - Tape & Reel (TR)
863-1166-1-ND - Cut Tape (CT)
863-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1330-040LF
Description
RF DIODE PIN 50V 750MW 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 150 mA 750 mW 0402
Datasheet
 Datasheet
EDA/CAD Models
SMP1330-040LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
150 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
1.9Ohm @ 10mA, 100MHz
Power Dissipation (Max)
750 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,64000kr 8,64
10kr 6,17100kr 61,71
25kr 5,55600kr 138,90
100kr 4,87980kr 487,98
250kr 4,55792kr 1 139,48
500kr 4,36374kr 2 181,87
1 000kr 4,20373kr 4 203,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,00623kr 12 018,69
6 000kr 3,90957kr 23 457,42
9 000kr 3,86115kr 34 750,35
15 000kr 3,80751kr 57 112,65
21 000kr 3,77618kr 79 299,78
Manufacturers Standard Package
Unit Price without VAT:kr 8,64000
Unit Price with VAT:kr 10,80000