Diode 45 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SQ045

DigiKey Part Number
1655-15SQ045TR-ND - Tape & Reel (TR)
1655-15SQ045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15SQ045
Description
DIODE SCHOTTKY 45V 15A R-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
15SQ045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 090
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 11,46000kr 11,46
10kr 7,20700kr 72,07
100kr 4,73100kr 473,10
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,66700kr 1 833,50
1 000kr 3,32427kr 3 324,27
1 500kr 3,14945kr 4 724,18
2 500kr 2,95298kr 7 382,45
3 500kr 2,83659kr 9 928,07
5 000kr 2,72346kr 13 617,30
12 500kr 2,47520kr 30 940,00
25 000kr 2,43360kr 60 840,00
Manufacturers Standard Package
Unit Price without VAT:kr 11,46000
Unit Price with VAT:kr 14,32500