Diode 75 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16

DigiKey Part Number
1655-BAS16TR-ND - Tape & Reel (TR)
1655-BAS16CT-ND - Cut Tape (CT)
1655-BAS16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16
Description
DIODE STANDARD 75V 200MA SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96 890
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,10600kr 11,06
100kr 0,68350kr 68,35
500kr 0,49712kr 248,56
1 000kr 0,43672kr 436,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,35946kr 1 078,38
6 000kr 0,32041kr 1 922,46
9 000kr 0,30048kr 2 704,32
15 000kr 0,27805kr 4 170,75
21 000kr 0,26476kr 5 559,96
30 000kr 0,25183kr 7 554,90
75 000kr 0,22343kr 16 757,25
150 000kr 0,20587kr 30 880,50
300 000kr 0,19111kr 57 333,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250