Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A

DigiKey Part Number
1655-BAT54ATR-ND - Tape & Reel (TR)
1655-BAT54ACT-ND - Cut Tape (CT)
1655-BAT54ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A
Description
DIODE ARR SCHOT 30V 100MA SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 092
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 1,84900kr 18,49
100kr 1,15390kr 115,39
500kr 0,85132kr 425,66
1 000kr 0,75332kr 753,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,62849kr 1 885,47
6 000kr 0,56545kr 3 392,70
9 000kr 0,53331kr 4 799,79
15 000kr 0,49716kr 7 457,40
21 000kr 0,47574kr 9 990,54
30 000kr 0,45492kr 13 647,60
75 000kr 0,40920kr 30 690,00
150 000kr 0,38095kr 57 142,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500