Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS110U

DigiKey Part Number
1655-DSS110UTR-ND - Tape & Reel (TR)
1655-DSS110UCT-ND - Cut Tape (CT)
1655-DSS110UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS110U
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
DSS110U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180 052
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,31700kr 13,17
100kr 0,81610kr 81,61
500kr 0,59622kr 298,11
1 000kr 0,52496kr 524,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,43400kr 1 302,00
6 000kr 0,38804kr 2 328,24
9 000kr 0,36459kr 3 281,31
15 000kr 0,33822kr 5 073,30
21 000kr 0,32258kr 6 774,18
30 000kr 0,30738kr 9 221,40
75 000kr 0,27399kr 20 549,25
150 000kr 0,25335kr 38 002,50
300 000kr 0,23600kr 70 800,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750