Diode 60 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS16U

DigiKey Part Number
1655-DSS16UTR-ND - Tape & Reel (TR)
1655-DSS16UCT-ND - Cut Tape (CT)
1655-DSS16UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS16U
Description
DIODE SCHOTTKY 60V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
DSS16U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 651
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 1,18600kr 11,86
100kr 0,73370kr 73,37
500kr 0,53492kr 267,46
1 000kr 0,47039kr 470,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,38783kr 1 163,49
6 000kr 0,34612kr 2 076,72
9 000kr 0,32484kr 2 923,56
15 000kr 0,30089kr 4 513,35
21 000kr 0,28670kr 6 020,70
30 000kr 0,27290kr 8 187,00
75 000kr 0,24258kr 18 193,50
150 000kr 0,22383kr 33 574,50
300 000kr 0,20808kr 62 424,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750