Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1J

DigiKey Part Number
1655-ES1JTR-ND - Tape & Reel (TR)
1655-ES1JCT-ND - Cut Tape (CT)
1655-ES1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105 374
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,00000kr 20,00
100kr 1,25240kr 125,24
500kr 0,92630kr 463,15
1 000kr 0,82076kr 820,76
2 000kr 0,73172kr 1 463,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,63512kr 3 175,60
10 000kr 0,57532kr 5 753,20
15 000kr 0,54483kr 8 172,45
25 000kr 0,51056kr 12 764,00
35 000kr 0,49026kr 17 159,10
50 000kr 0,47052kr 23 526,00
125 000kr 0,42720kr 53 400,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000