Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMB23S

DigiKey Part Number
1655-KMB23STR-ND - Tape & Reel (TR)
1655-KMB23SCT-ND - Cut Tape (CT)
1655-KMB23SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMB23S
Description
BRIDGE RECT 1PHASE 30V 2A MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
30 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,34000kr 7,34
10kr 4,54300kr 45,43
100kr 2,92690kr 292,69
500kr 2,22750kr 1 113,75
1 000kr 2,00196kr 2 001,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,71500kr 5 145,00
6 000kr 1,57045kr 9 422,70
9 000kr 1,49678kr 13 471,02
15 000kr 1,41401kr 21 210,15
21 000kr 1,36499kr 28 664,79
30 000kr 1,31736kr 39 520,80
75 000kr 1,29909kr 97 431,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,34000
Unit Price with VAT:kr 9,17500