Diode 30 V 2A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR230LS

DigiKey Part Number
1655-MBR230LSTR-ND - Tape & Reel (TR)
1655-MBR230LSCT-ND - Cut Tape (CT)
1655-MBR230LSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR230LS
Description
DIODE SCHOTTKY 30V 2A SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR230LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
170pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 092
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,59300kr 25,93
100kr 1,63230kr 163,23
500kr 1,21758kr 608,79
1 000kr 1,08340kr 1 083,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,91256kr 2 737,68
6 000kr 0,82639kr 4 958,34
9 000kr 0,78246kr 7 042,14
15 000kr 0,73307kr 10 996,05
21 000kr 0,70381kr 14 780,01
30 000kr 0,67537kr 20 261,10
75 000kr 0,61295kr 45 971,25
150 000kr 0,59678kr 89 517,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500