Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1M

DigiKey Part Number
1655-S1MTR-ND - Tape & Reel (TR)
1655-S1MCT-ND - Cut Tape (CT)
1655-S1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274 541
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 0,78400kr 7,84
100kr 0,48040kr 48,04
500kr 0,34656kr 173,28
1 000kr 0,30304kr 303,04
2 000kr 0,26625kr 532,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,22623kr 1 131,15
10 000kr 0,20138kr 2 013,80
15 000kr 0,18870kr 2 830,50
25 000kr 0,17443kr 4 360,75
35 000kr 0,16596kr 5 808,60
50 000kr 0,15773kr 7 886,50
125 000kr 0,13966kr 17 457,50
250 000kr 0,12848kr 32 120,00
500 000kr 0,11908kr 59 540,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750