DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0A

DigiKey Part Number
1655-SMBJ7.0ATR-ND - Tape & Reel (TR)
1655-SMBJ7.0ACT-ND - Cut Tape (CT)
1655-SMBJ7.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0A
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 770
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 2,82400kr 28,24
100kr 1,78910kr 178,91
500kr 1,33798kr 668,99
1 000kr 1,19235kr 1 192,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,00694kr 3 020,82
6 000kr 0,91344kr 5 480,64
9 000kr 0,86577kr 7 791,93
15 000kr 0,81217kr 12 182,55
21 000kr 0,78044kr 16 389,24
30 000kr 0,74958kr 22 487,40
75 000kr 0,68187kr 51 140,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500