17.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRV05-4A

DigiKey Part Number
1655-SRV05-4ATR-ND - Tape & Reel (TR)
1655-SRV05-4ACT-ND - Cut Tape (CT)
1655-SRV05-4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4A
Description
TVS DIODE 5VWM 17.5VC SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
17.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
3.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 352
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,63000kr 5,63
10kr 3,45800kr 34,58
100kr 2,20420kr 220,42
500kr 1,66062kr 830,31
1 000kr 1,48504kr 1 485,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,26167kr 3 785,01
6 000kr 1,14908kr 6 894,48
9 000kr 1,09169kr 9 825,21
15 000kr 1,02719kr 15 407,85
21 000kr 0,98898kr 20 768,58
30 000kr 0,95186kr 28 555,80
75 000kr 0,89203kr 66 902,25
Manufacturers Standard Package
Unit Price without VAT:kr 5,63000
Unit Price with VAT:kr 7,03750