Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA1M

DigiKey Part Number
1655-UA1MTR-ND - Tape & Reel (TR)
1655-UA1MCT-ND - Cut Tape (CT)
1655-UA1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA1M
Description
DIODE AVALANCHE 1KV 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
3 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 513
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,23100kr 22,31
100kr 1,40210kr 140,21
500kr 1,04088kr 520,44
1 000kr 0,92399kr 923,99
2 000kr 0,82534kr 1 650,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,71832kr 3 591,60
10 000kr 0,65210kr 6 521,00
15 000kr 0,61834kr 9 275,10
25 000kr 0,58039kr 14 509,75
35 000kr 0,55792kr 19 527,20
50 000kr 0,53607kr 26 803,50
125 000kr 0,48812kr 61 015,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500