Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1M

DigiKey Part Number
1655-US1MTR-ND - Tape & Reel (TR)
1655-US1MCT-ND - Cut Tape (CT)
1655-US1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 637
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
10kr 0,75400kr 7,54
100kr 0,46030kr 46,03
500kr 0,33208kr 166,04
1 000kr 0,29027kr 290,27
2 000kr 0,25490kr 509,80
5 000kr 0,21640kr 1 082,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,19251kr 1 925,10
20 000kr 0,17235kr 3 447,00
30 000kr 0,16207kr 4 862,10
50 000kr 0,15051kr 7 525,50
70 000kr 0,14366kr 10 056,20
100 000kr 0,13699kr 13 699,00
250 000kr 0,12236kr 30 590,00
500 000kr 0,11331kr 56 655,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250