
COM-18343 | |
|---|---|
DigiKey Part Number | 1568-COM-18343-ND |
Manufacturer | |
Manufacturer Product Number | COM-18343 |
Description | SPEAKER 4OHM 4W TOP PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Rated | 4 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.300" L x 1.700" W (83.82mm x 43.18mm) | |
Height - Seated (Max) | 1.300" (33.02mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 165,84000 | kr 165,84 |
| Unit Price without VAT: | kr 165,84000 |
|---|---|
| Unit Price with VAT: | kr 207,30000 |










