CSNL-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL1206FT1L00

DigiKey Part Number
CSNL1206FT1L00TR-ND - Tape & Reel (TR)
CSNL1206FT1L00CT-ND - Cut Tape (CT)
CSNL1206FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL1206FT1L00
Description
RES 0.001 OHM 1% 1W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL1206FT1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 019
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 3,89000kr 38,90
25kr 3,38920kr 84,73
50kr 3,10380kr 155,19
100kr 2,94800kr 294,80
250kr 2,56864kr 642,16
500kr 2,33142kr 1 165,71
1 000kr 2,12981kr 2 129,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,78355kr 7 134,20
8 000kr 1,68915kr 13 513,20
12 000kr 1,62562kr 19 507,44
20 000kr 1,61821kr 32 364,20
28 000kr 1,56297kr 43 763,16
40 000kr 1,44909kr 57 963,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250