KAL SERIES 27x27.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAL SERIES 27x27.4mm
KAL25FB25R0
KAL25FB25R0

KAL25FB25R0

DigiKey Part Number
KAL25FB25R0-ND
Manufacturer
Manufacturer Product Number
KAL25FB25R0
Description
RES CHAS MNT 25 OHM 1% 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL25FB25R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.577" (14.66mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 44,43000kr 44,43
10kr 25,96200kr 259,62
25kr 24,85400kr 621,35
50kr 23,74440kr 1 187,22
100kr 21,45790kr 2 145,79
250kr 21,21204kr 5 303,01
500kr 21,05624kr 10 528,12
1 000kr 20,04762kr 20 047,62
5 000kr 19,51689kr 97 584,45
Manufacturers Standard Package
Unit Price without VAT:kr 44,43000
Unit Price with VAT:kr 55,53750