39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT39R0

DigiKey Part Number
738-RAVF104DJT39R0TR-ND - Tape & Reel (TR)
738-RAVF104DJT39R0CT-ND - Cut Tape (CT)
738-RAVF104DJT39R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT39R0
Description
RES ARRAY 4 RES 39 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT39R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
39
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 369
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,22100kr 2,21
25kr 0,18880kr 4,72
50kr 0,17480kr 8,74
100kr 0,14980kr 14,98
250kr 0,13228kr 33,07
500kr 0,11700kr 58,50
1 000kr 0,09136kr 91,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,09046kr 904,60
20 000kr 0,08588kr 1 717,60
30 000kr 0,05737kr 1 721,10
50 000kr 0,05715kr 2 857,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250