
RMCF0402FT110K | |
|---|---|
DigiKey Part Number | RMCF0402FT110KTR-ND - Tape & Reel (TR) RMCF0402FT110KCT-ND - Cut Tape (CT) RMCF0402FT110KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT110K |
Description | RES 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT110K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,05000 | kr 0,50 |
| 25 | kr 0,04840 | kr 1,21 |
| 50 | kr 0,04420 | kr 2,21 |
| 100 | kr 0,03120 | kr 3,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,02111 | kr 211,10 |
| 20 000 | kr 0,02062 | kr 412,40 |
| 30 000 | kr 0,01967 | kr 590,10 |
| 50 000 | kr 0,01882 | kr 941,00 |
| 70 000 | kr 0,01835 | kr 1 284,50 |
| 100 000 | kr 0,01697 | kr 1 697,00 |
| 250 000 | kr 0,01690 | kr 4 225,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |


