
RMCF0603FG150K | |
|---|---|
DigiKey Part Number | RMCF0603FG150KTR-ND - Tape & Reel (TR) RMCF0603FG150KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG150K |
Description | RES 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,07000 | kr 0,70 |
| 25 | kr 0,05640 | kr 1,41 |
| 50 | kr 0,05220 | kr 2,61 |
| 100 | kr 0,04820 | kr 4,82 |
| 250 | kr 0,03336 | kr 8,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,02111 | kr 211,10 |
| 20 000 | kr 0,02048 | kr 409,60 |
| 30 000 | kr 0,02004 | kr 601,20 |
| 50 000 | kr 0,01857 | kr 928,50 |
| 70 000 | kr 0,01850 | kr 1 295,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

