2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603TKY2K00

DigiKey Part Number
RNCF0603TKY2K00TR-ND - Tape & Reel (TR)
RNCF0603TKY2K00CT-ND - Cut Tape (CT)
RNCF0603TKY2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603TKY2K00
Description
RES SMD 2K OHM 0.01% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603TKY2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 271
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 12,45300kr 124,53
25kr 11,85200kr 296,30
50kr 11,25720kr 562,86
100kr 10,63090kr 1 063,09
250kr 9,94124kr 2 485,31
500kr 9,48090kr 4 740,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,70484kr 9 704,84
2 000kr 9,31497kr 18 629,94
3 000kr 9,10862kr 27 325,86
5 000kr 8,86993kr 44 349,65
7 000kr 8,72489kr 61 074,23
10 000kr 8,58112kr 85 811,20
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500