50 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKT50R0

DigiKey Part Number
738-RNCF1206BKT50R0TR-ND - Tape & Reel (TR)
738-RNCF1206BKT50R0CT-ND - Cut Tape (CT)
738-RNCF1206BKT50R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKT50R0
Description
RES SMD 50 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKT50R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 3,58800kr 35,88
25kr 3,41720kr 85,43
50kr 3,40920kr 170,46
100kr 3,18720kr 318,72
250kr 3,02896kr 757,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,02887kr 3 028,87
2 000kr 2,86001kr 5 720,02
3 000kr 2,79143kr 8 374,29
5 000kr 2,72282kr 13 614,10
7 000kr 2,68059kr 18 764,13
10 000kr 2,65183kr 26 518,30
12 000kr 2,63245kr 31 589,40
24 000kr 2,57839kr 61 881,36
25 000kr 2,57361kr 64 340,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000