RF Diode Schottky - Single 70V 15 mA 430 mW DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5711

DigiKey Part Number
497-2499-2-ND - Tape & Reel (TR)
497-2499-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5711
Description
RF DIODE SCHOTTKY 70V 430MW DO35
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 15 mA 430 mW DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5711 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
15 mA
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
430 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 210
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,54300kr 5,43
25kr 0,47040kr 11,76
100kr 0,39200kr 39,20
250kr 0,35500kr 88,75
500kr 0,33288kr 166,44
1 000kr 0,31450kr 314,50
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,28701kr 1 148,04
8 000kr 0,27679kr 2 214,32
12 000kr 0,27167kr 3 260,04
20 000kr 0,26600kr 5 320,00
28 000kr 0,26269kr 7 355,32
40 000kr 0,25950kr 10 380,00
100 000kr 0,25264kr 25 264,00
200 000kr 0,24851kr 49 702,00
400 000kr 0,24511kr 98 044,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250