RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BALF-NRG-01D3

DigiKey Part Number
497-14945-2-ND - Tape & Reel (TR)
497-14945-1-ND - Cut Tape (CT)
497-14945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BALF-NRG-01D3
Description
BALUN 2.4GHZ-2.5GHZ 50/50 4WFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
1.1dB
Return Loss (Min)
-20dBm
Package / Case
4-WFBGA, FCBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 184
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 2,79400kr 27,94
25kr 2,69360kr 67,34
50kr 2,61720kr 130,86
100kr 2,54090kr 254,09
250kr 2,44280kr 610,70
500kr 2,37082kr 1 185,41
1 000kr 2,30017kr 2 300,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,14239kr 10 711,95
10 000kr 2,07714kr 20 771,40
15 000kr 2,03970kr 30 595,50
25 000kr 1,99333kr 49 833,25
35 000kr 1,96324kr 68 713,40
50 000kr 1,93178kr 96 589,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000