RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BALFHB-WL-05D3

DigiKey Part Number
497-BALFHB-WL-05D3TR-ND - Tape & Reel (TR)
497-BALFHB-WL-05D3CT-ND - Cut Tape (CT)
497-BALFHB-WL-05D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BALFHB-WL-05D3
Description
INTEGRATED FILTER MATCHED BALUN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
862MHz ~ 928MHz
Impedance - Unbalanced/Balanced
-
Phase Difference
Insertion Loss (Max)
1.4dB
Return Loss (Min)
15dB
Package / Case
8-WFBGA, CSPBGA
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 721
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 4,42200kr 44,22
25kr 4,25360kr 106,34
50kr 4,13100kr 206,55
100kr 4,00830kr 400,83
250kr 3,85236kr 963,09
500kr 3,73716kr 1 868,58
1 000kr 3,62459kr 3 624,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,37356kr 16 867,80
10 000kr 3,26982kr 32 698,20
15 000kr 3,21037kr 48 155,55
25 000kr 3,13676kr 78 419,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500