Diode 30 V 300mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30KFILM

DigiKey Part Number
497-5552-2-ND - Tape & Reel (TR)
497-5552-1-ND - Cut Tape (CT)
497-5552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT30KFILM
Description
DIODE SCHOTTKY 30V 300MA SOD523
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAT30KFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
22pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 684
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 1,92000kr 19,20
100kr 1,28550kr 128,55
500kr 0,95162kr 475,81
1 000kr 0,84358kr 843,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,51773kr 1 553,19
6 000kr 0,46235kr 2 774,10
9 000kr 0,45477kr 4 092,93
15 000kr 0,43290kr 6 493,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500