Diode 100 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT41KFILM

DigiKey Part Number
497-5556-2-ND - Tape & Reel (TR)
497-5556-1-ND - Cut Tape (CT)
497-5556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT41KFILM
Description
DIODE SCHOTTKY 100V 200MA SOD523
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAT41KFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 791
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,07100kr 20,71
100kr 1,29660kr 129,66
500kr 0,96008kr 480,04
1 000kr 0,85112kr 851,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,71231kr 2 136,93
6 000kr 0,63321kr 3 799,26
9 000kr 0,57292kr 5 156,28
15 000kr 0,55406kr 8 310,90
21 000kr 0,54259kr 11 394,39
30 000kr 0,51945kr 15 583,50
75 000kr 0,49452kr 37 089,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500