Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SFILM

DigiKey Part Number
497-2522-2-ND - Tape & Reel (TR)
497-2522-1-ND - Cut Tape (CT)
497-2522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SFILM
Description
DIODE ARR SCHOTT 40V 300MA SOT23
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54SFILM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 105
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,02500kr 10,25
100kr 0,97190kr 97,19
500kr 0,71342kr 356,71
1 000kr 0,62970kr 629,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,35530kr 1 065,90
6 000kr 0,34173kr 2 050,38
9 000kr 0,33529kr 3 017,61
15 000kr 0,33035kr 4 955,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750