Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD241C

DigiKey Part Number
497-12139-ND
Manufacturer
Manufacturer Product Number
BD241C
Description
TRANS NPN 100V 3A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BD241C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 600mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,95000kr 9,95
50kr 4,58120kr 229,06
100kr 4,05260kr 405,26
500kr 3,12204kr 1 561,02
1 000kr 2,82222kr 2 822,22
2 000kr 2,56984kr 5 139,68
5 000kr 2,29661kr 11 483,05
10 000kr 2,12775kr 21 277,50
50 000kr 1,99010kr 99 505,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,95000
Unit Price with VAT:kr 12,43750