ECMF Series 8-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF02-4CMX8

DigiKey Part Number
497-13420-2-ND - Tape & Reel (TR)
497-13420-1-ND - Cut Tape (CT)
497-13420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF02-4CMX8
Description
CMC 2LN SMD ESD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECMF02-4CMX8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-30°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.047" W (2.50mm x 1.20mm)
Height (Max)
0.022" (0.55mm)
Package / Case
8-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 444
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,03000kr 5,03
10kr 4,12100kr 41,21
25kr 3,81520kr 95,38
50kr 3,59620kr 179,81
100kr 3,39020kr 339,02
250kr 3,13632kr 784,08
500kr 2,95700kr 1 478,50
1 000kr 2,78815kr 2 788,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,54032kr 7 620,96
6 000kr 2,39562kr 14 373,72
9 000kr 2,31495kr 20 834,55
15 000kr 2,21726kr 33 258,90
21 000kr 2,17629kr 45 702,09
Manufacturers Standard Package
Unit Price without VAT:kr 5,03000
Unit Price with VAT:kr 6,28750