RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 45pF (Total) 10 mA 16-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF08-1005M16

DigiKey Part Number
497-7742-2-ND - Tape & Reel (TR)
497-7742-1-ND - Cut Tape (CT)
497-7742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF08-1005M16
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 45pF (Total) 10 mA 16-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EMIF08-1005M16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
100MHz (Cutoff)
Attenuation Value
-34dB @ 900MHz ~ 1.8GHz
Resistance - Channel (Ohms)
100
Current
10 mA
Values
R = 100Ohms, C = 45pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Size / Dimension
0.130" L x 0.059" W (3.30mm x 1.50mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 352
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 4,13100kr 41,31
25kr 3,81120kr 95,28
50kr 3,58220kr 179,11
100kr 3,36910kr 336,91
250kr 3,10696kr 776,74
500kr 2,92222kr 1 461,11
1 000kr 2,74885kr 2 748,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,49493kr 7 484,79
6 000kr 2,34689kr 14 081,34
9 000kr 2,26439kr 20 379,51
15 000kr 2,16450kr 32 467,50
21 000kr 2,10110kr 44 123,10
30 000kr 2,03587kr 61 076,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,13000
Unit Price with VAT:kr 6,41250