Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC5-1BF4

DigiKey Part Number
497-14819-2-ND - Tape & Reel (TR)
497-14819-1-ND - Cut Tape (CT)
497-14819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC5-1BF4
Description
TVS DIODE 5VWM 0201
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
28W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 898
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 0,95500kr 9,55
100kr 0,60310kr 60,31
500kr 0,46898kr 234,49
1 000kr 0,31158kr 311,58
2 000kr 0,30656kr 613,12
5 000kr 0,28143kr 1 407,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,22112kr 3 316,80
30 000kr 0,21670kr 6 501,00
45 000kr 0,19256kr 8 665,20
75 000kr 0,17453kr 13 089,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750