12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDARF02-1BU2CK

DigiKey Part Number
497-16252-2-ND - Tape & Reel (TR)
497-16252-1-ND - Cut Tape (CT)
497-16252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDARF02-1BU2CK
Description
TVS DIODE 3.6VWM 12VC 0201
Customer Reference
Detailed Description
12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESDARF02-1BU2CK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 200MHz ~ 3GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 648
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 0,79400kr 7,94
100kr 0,43220kr 43,22
500kr 0,38194kr 190,97
1 000kr 0,35179kr 351,79
2 000kr 0,34907kr 698,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,29148kr 4 372,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750