
ESDAXLC6-1BT2 | |
|---|---|
DigiKey Part Number | 497-13413-2-ND - Tape & Reel (TR) 497-13413-1-ND - Cut Tape (CT) 497-13413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1BT2 |
Description | TVS DIODE 3VWM 17VC SOD882T |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1BT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,61000 | kr 1,61 |
| 10 | kr 1,16600 | kr 11,66 |
| 100 | kr 0,79400 | kr 79,40 |
| 500 | kr 0,74378 | kr 371,89 |
| 1 000 | kr 0,65332 | kr 653,32 |
| 2 000 | kr 0,64829 | kr 1 296,58 |
| 5 000 | kr 0,63820 | kr 3 191,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 0,42214 | kr 5 065,68 |
| Unit Price without VAT: | kr 1,61000 |
|---|---|
| Unit Price with VAT: | kr 2,01250 |











