44V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCAN02-2BWY

DigiKey Part Number
497-15845-2-ND - Tape & Reel (TR)
497-15845-1-ND - Cut Tape (CT)
497-15845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN02-2BWY
Description
TVS DIODE 26.5VWM 44VC SOT3233
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
44V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
ESDCAN02-2BWY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 223
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,26600kr 12,66
100kr 0,97490kr 97,49
500kr 0,92470kr 462,35
1 000kr 0,91464kr 914,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,62316kr 1 869,48
6 000kr 0,60306kr 3 618,36
9 000kr 0,58798kr 5 291,82
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750