ESDLIN1524BJ is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 5 819
Unit Price: kr 0,98000
Datasheet

Upgrade


Bourns Inc.
In Stock: 16 626
Unit Price: kr 1,01000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 539 510
Unit Price: kr 0,14000
Datasheet

Similar


Diodes Incorporated
In Stock: 599 039
Unit Price: kr 0,09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 918
Unit Price: kr 0,78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 252 703
Unit Price: kr 0,12955
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 919 445
Unit Price: kr 0,12092
Datasheet

Similar


Nexperia USA Inc.
In Stock: 43 355
Unit Price: kr 0,12092
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet
35V, 50V Clamp 5A, 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLIN1524BJ

DigiKey Part Number
497-7751-2-ND - Tape & Reel (TR)
497-7751-1-ND - Cut Tape (CT)
497-7751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLIN1524BJ
Description
TVS DIODE 15VWM 24VWM SOD323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35V, 50V Clamp 5A, 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESDLIN1524BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V, 24V
Voltage - Breakdown (Min)
17.1V, 25.4V
Voltage - Clamping (Max) @ Ipp
35V, 50V
Current - Peak Pulse (10/1000µs)
5A, 3A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,03000kr 20,30
100kr 1,26940kr 126,94
500kr 0,93896kr 469,48
1 000kr 0,83222kr 832,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,69607kr 2 088,21
6 000kr 0,62737kr 3 764,22
9 000kr 0,59233kr 5 330,97
15 000kr 0,55293kr 8 293,95
21 000kr 0,52959kr 11 121,39
30 000kr 0,50690kr 15 207,00
75 000kr 0,45708kr 34 281,00
150 000kr 0,42631kr 63 946,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000