12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IIS2MDCTR

DigiKey Part Number
497-17728-2-ND - Tape & Reel (TR)
497-17728-1-ND - Cut Tape (CT)
497-17728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS2MDCTR
Description
SEN MR I2C/SPI 12-LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IIS2MDCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Temperature Compensated
Supplier Device Package
12-LGA (2x2)
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 682
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,63000kr 25,63
5kr 22,77600kr 113,88
10kr 21,74000kr 217,40
25kr 20,49600kr 512,40
50kr 19,64760kr 982,38
100kr 18,87180kr 1 887,18
500kr 17,30984kr 8 654,92
1 000kr 16,72868kr 16 728,68
5 000kr 16,42390kr 82 119,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 15,12125kr 151 212,50
Manufacturers Standard Package
Unit Price without VAT:kr 25,63000
Unit Price with VAT:kr 32,03750