Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILPS28QSWTR

DigiKey Part Number
497-ILPS28QSWTR-ND - Tape & Reel (TR)
497-ILPS28QSWTRCT-ND - Cut Tape (CT)
497-ILPS28QSWTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILPS28QSWTR
Description
DUAL FULL-SCALE, 1260 HPA AND 40
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ILPS28QSWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)
Output Type
I2C, I3C
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-CLGA Exposed Pad
Supplier Device Package
6-CCLGA (2.8x2.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 082
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 69,95000kr 69,95
5kr 63,08000kr 315,40
10kr 60,51700kr 605,17
25kr 57,45160kr 1 436,29
50kr 55,35680kr 2 767,84
100kr 53,43710kr 5 343,71
500kr 51,35638kr 25 678,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 46,40611kr 116 015,27
Manufacturers Standard Package
Unit Price without VAT:kr 69,95000
Unit Price with VAT:kr 87,43750