Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO808TR

DigiKey Part Number
497-ISO808TR-ND - Tape & Reel (TR)
497-ISO808TRCT-ND - Cut Tape (CT)
497-ISO808TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO808TR
Description
GALVANIC ISOLATED OCTAL HIGH-SID
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
ISO808TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
9.2V ~ 36V
Voltage - Supply (Vcc/Vdd)
2.75V ~ 5.5V
Current - Output (Max)
700mA
Rds On (Typ)
125mOhm
Input Type
CMOS
Features
Auto Restart, Status Flag, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Over Voltage, Over Temperature, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-36, Bottom Pad
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 84,03000kr 84,03
10kr 65,19100kr 651,91
25kr 60,47080kr 1 511,77
100kr 55,28550kr 5 528,55
250kr 52,81360kr 13 203,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 49,32277kr 29 593,66
1 200kr 48,18885kr 57 826,62
1 800kr 47,62102kr 85 717,84
Manufacturers Standard Package
Unit Price without VAT:kr 84,03000
Unit Price with VAT:kr 105,03750