Standard (General Purpose) Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L272D013TR

DigiKey Part Number
497-8854-2-ND - Tape & Reel (TR)
497-8854-1-ND - Cut Tape (CT)
497-8854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L272D013TR
Description
IC OPAMP GP 2 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L272D013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
300 nA
Voltage - Input Offset
15 mV
Current - Supply
8mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 679
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,06000kr 31,06
10kr 23,26800kr 232,68
25kr 21,32440kr 533,11
100kr 19,17930kr 1 917,93
250kr 18,15812kr 4 539,53
500kr 17,54222kr 8 771,11
1 000kr 17,03534kr 17 035,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 15,04080kr 37 602,00
Manufacturers Standard Package
Unit Price without VAT:kr 31,06000
Unit Price with VAT:kr 38,82500