Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7805CV

DigiKey Part Number
497-1443-5-ND
Manufacturer
Manufacturer Product Number
L7805CV
Description
IC REG LINEAR 5V 1.5A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7805CV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 175
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 5,03000kr 5,03
10kr 3,49800kr 34,98
50kr 2,90280kr 145,14
100kr 2,71680kr 271,68
250kr 2,52080kr 630,20
500kr 2,40300kr 1 201,50
1 000kr 2,30580kr 2 305,80
2 500kr 2,20322kr 5 508,05
5 000kr 2,14139kr 10 706,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5,03000
Unit Price with VAT:kr 6,28750