Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L05ABZ-AP

DigiKey Part Number
497-15783-1-ND - Cut Tape (CT)
497-15783-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L78L05ABZ-AP
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L05ABZ-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 513
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,72000kr 3,72
10kr 2,57300kr 25,73
25kr 2,29160kr 57,29
100kr 1,98000kr 198,00
250kr 1,83088kr 457,72
500kr 1,74084kr 870,42
1 000kr 1,66666kr 1 666,66
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 1,42865kr 2 857,30
4 000kr 1,38307kr 5 532,28
6 000kr 1,36022kr 8 161,32
10 000kr 1,33490kr 13 349,00
14 000kr 1,32011kr 18 481,54
20 000kr 1,30589kr 26 117,80
50 000kr 1,27524kr 63 762,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,72000
Unit Price with VAT:kr 4,65000