Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7912CD2T-TR

DigiKey Part Number
497-1215-2-ND - Tape & Reel (TR)
497-1215-1-ND - Cut Tape (CT)
497-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7912CD2T-TR
Description
IC REG LINEAR -12V 1.5A D2PAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L7912CD2T-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 574
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,09600kr 70,96
25kr 6,40040kr 160,01
100kr 5,63560kr 563,56
250kr 5,27156kr 1 317,89
500kr 5,05224kr 2 526,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,87162kr 4 871,62
2 000kr 4,72292kr 9 445,84
3 000kr 4,64845kr 13 945,35
5 000kr 4,56593kr 22 829,65
7 000kr 4,51772kr 31 624,04
10 000kr 4,47135kr 44 713,50
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250