Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L05ABD13TR

DigiKey Part Number
497-7296-2-ND - Tape & Reel (TR)
497-7296-1-ND - Cut Tape (CT)
497-7296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L05ABD13TR
Description
IC REG LINEAR -5V 100MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L79L05ABD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,97500kr 29,75
25kr 2,65360kr 66,34
100kr 2,29970kr 229,97
250kr 2,12960kr 532,40
500kr 2,02728kr 1 013,64
1 000kr 1,94296kr 1 942,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,59409kr 3 985,22
5 000kr 1,54677kr 7 733,85
7 500kr 1,52306kr 11 422,95
12 500kr 1,49680kr 18 710,00
17 500kr 1,48144kr 25 925,20
25 000kr 1,46668kr 36 667,00
62 500kr 1,43489kr 89 680,62
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500